Bourns MF-USMF150-2

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R Automotive
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-USMF150-2.

IHS

Datasheet8 pages4 years ago

Upverter

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-36.16%

CAD Models

Download Bourns MF-USMF150-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive
TE ConnectivitySMD150F/33-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R
LittelfuseRF0308-000
SMD/TH Mount, 5s@, 8A 3A, 60mΩ 15V 250mΩ 125A 1.5A, 6.71mm W × 6.71mm H
LittelfuseRF0311-000
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R
LittelfuseRF2285-000
Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE
Bel Fuse0ZCF0150FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.5 A, 3 A, 2 s

Descriptions

Descriptions of Bourns MF-USMF150-2 provided by its distributors.

PTC Resettable Fuse 1.5A(hold) 3A(trip) 6V 40A 0.6W 5s 0.03Ohm SMD Solder Pad 1210 T/R Automotive
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 3 A (trip), 1.5 A (hold), MF-USMF150-2
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 6 V, 1.5 A, 3 A, 5 s
FUSE, RESETTABLE, FAST ACTING, 40A, SZ 1210, 0.135X0.11X0.033", SMT, 6VDC, PCB
PTC Resettable Fuse, 0.03ohm, Surface Mount
Ferrite Bead, 40A 30mΩ 6V 110mΩ 1.5A 30mΩ 1210, SMD, 3.22mm × 2.58mm × 850μm
FUSE, PTC RESET, 6V, 1.5A, SMD; Thermistor Mounting: SMD; Product Range: MF-USMF Series; Holding Current: 1.5A; Tripping Current: 3A; Voltage Rating: 6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-USMF150-2.