Bourns MF-SM013/250V-2

PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM013/250V-2.

IHS

Datasheet7 pages3 years ago

Electro Sonic

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+4.86%

CAD Models

Download Bourns MF-SM013/250V-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.533
Stock
468,652
54,492
Authorized Distributors
6
6
Hold Current
130 mA
130 mA
Trip Current
260 mA
260 mA
Max Voltage Rating (DC)
-
-
Max Current Rating
3 A
3 A
Resistance
4 Ω
4 Ω
Time to Trip
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse250S130-RADR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 250V 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.2s SMD Solder Pad 11 X 9 X 11.5mm T/R
Littelfuse250S130VZR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R

Descriptions

Descriptions of Bourns MF-SM013/250V-2 provided by its distributors.

PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 60 VDC, 130 mA, 260 mA, 2 s
PTC Resettable Fuse, 4ohm, Surface Mount
Resettable Fuses – PPTC; BOURNS; MF-SM013/250V-2; 130 mA; 260 mA; 3 A; 3 W
MULTIFUSE, SMD, 0.13A, TELECOM; Thermistor Mounting: SMD; Product Range: MF-SM Series; Holding Current: 130mA; Tripping Current: -; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automot

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM013/250V-2.