Bourns MF-SM013/250V-0

PTC fuse, self-resetting, SMD, 60 V (DC), 3 A (trip), 130 mA (hold), MF-SM013/250V-0
$ 0.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM013/250V-0.

IHS

Datasheet7 pages3 years ago

Master Electronics

Burklin Elektronik

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.28%

Alternate Parts

Price @ 1000
$ 0.533
$ 0.564
Stock
54,492
468,652
Authorized Distributors
6
6
Hold Current
130 mA
130 mA
Trip Current
260 mA
260 mA
Max Voltage Rating (DC)
-
-
Max Current Rating
3 A
3 A
Resistance
4 Ω
4 Ω
Time to Trip
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTSV250-130F-2
PTC Resettable Fuse 0.13A(hold) 60VDC 1.5W 2s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R
Littelfuse250S130-RADR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
TE ConnectivityTS250-130F-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 250V 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R

Descriptions

Descriptions of Bourns MF-SM013/250V-0 provided by its distributors.

PTC fuse, self-resetting, SMD, 60 V (DC), 3 A (trip), 130 mA (hold), MF-SM013/250V-0
SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM, 60 VDC, 130 mA, 260 mA, 2 s
PTC Resettable Fuse, 4ohm, Surface Mount
Ptc Resettable Fuse, 60V, 130Ma; Pptc Case Style:3425 (8763 Metric); Product Range:Mf-Sm Series; Voltage Rating:60Vdc; Holding Current:130Ma; Trip Current:-; Time To Trip:-; Current Rating Max:3A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns, Inc. MF-SM013/250V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.