Bourns CMF-SD25-2

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CMF-SD25-2.

IHS

Datasheet4 pages9 years ago

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-01-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 230VAC 3A 0.3s Radial 9.8 X 5mm Bulk
Littelfuse250S130DR
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.2W 4s 4Ohm SMD Solder Pad 9.4 X 7.4 X 3.7mm T/R
TE ConnectivityTS250-130F-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
Littelfuse250S130-RBDR
PTC Resettable Fuse, 9ohm, Surface Mount
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive

Descriptions

Descriptions of Bourns CMF-SD25-2 provided by its distributors.

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 9 X 10.2 X 9.8mm T/R
SMD Resettable Fuse, PPTC, SMD, CMF-SD, 230 V, 130 mA, 260 mA, 300 ms
PTC Resettable Fuse, 25ohm, Surface Mount
PTC RESETTABLE FUSE 0.13A/0.26A 230VAC SMD
CPTC, SMD, TELECOM, 25 OHM, TWIN; Tripping Current:0.26A; Operating Voltage:600V; Series:CMF-SD; SVHC:No SVHC (19-Dec-2011); Case Material:Ceramic; Current Max:2.8A; External Depth:9mm; External Length / Height:10.8mm; External Width:10.2mm; Holding Current Max Ih:0.13A; Resistance:25ohm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating V AC:230V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.