Bourns ENT1D-D20-L00256L

Rotary Optical Encoder 2-Pin
$ 52.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ENT1D-D20-L00256L.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 52.338
$ 39.48
Stock
1
225
Authorized Distributors
3
0
Case/Package
Axial
-
Number of Pins
2
-
Mount
Brackets, PCB, Panel, Through Hole
-
Termination
PC Pin
-
Sensing Distance
-
-
Interface
-
-
Operating Pressure
-
-
Accuracy
-
-
Response Time
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
75 °C
75 °C

Supply Chain

Country of OriginMexico
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2012-04-01

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
LED Low-Power Uni-Color Yellow 591nm 2V 2-Pin T/R
CML 4302T1-5V LED Mini 1.65mm 9.6V 9.3mA 5mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Bourns ENT1D-D20-L00256L provided by its distributors.

Rotary Optical Encoder 2-Pin
ENCODER OPTICAL QUAD VERT PC PIN
ENT1D OPTICAL ENC 256 PULSES
INCREMENTAL ROTARY ENCODER

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.