Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSI-LXH387GD

LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH387GD.

Farnell

Datasheet1 page16 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.45%

CAD Models

Download Lumex SSI-LXH387GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
Single Color LED, Green, Diffused, T-1, 3.175mm
Single Color LED, Green, Diffused, T-1, 3mm
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSI-LXH387GD provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
565nm 120° 2.2V circular,With flat top green snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
INDICATOR PANEL MOUNT LED MNT-SZ 0.313" SNAP-IN GREEN 2.2V LEADS
Led, Panel Mount, Green, 5Mm, 2.2V; |Lumex SSI-LXH387GD
LED Panel Mount Indicators LED PMI
LED 4.9MM FLAT TOP GREEN PANELMT
T5mm FLT TOP FRZNL LENS IND,GRN DIFF.

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH387GD.