Bourns ENA1J-B28-L00100L

Rotary Optical Encoder 100 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
$ 32.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ENA1J-B28-L00100L.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
+43.95%

Alternate Parts

Price @ 1000
$ 32.463
$ 34.05
Stock
38,737
39,573
Authorized Distributors
6
1
Pulses per Revolution
100
100
Encoder Type
Optical
Optical
Termination
PC Pin
PC Pin
Voltage Rating (DC)
-
-
Detent
No
No

Supply Chain

Country of OriginMexico
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin Bulk
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
LED Panel Mount Indicator Uni-Color Green 110nm 10mcd 2-Pin
LED Low-Power Uni-Color Yellow 591nm 2V 2-Pin T/R
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
CML 4302T1-5V LED Mini 1.65mm 9.6V 9.3mA 5mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Bourns ENA1J-B28-L00100L provided by its distributors.

Rotary Optical Encoder 100 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Optical Encoder Rotary Incremental Plain 0.011N.m Straight Digital Square Wave Bracket Mount PC Pin 100CPR
Optical rotary encoder, 5 V, impulses 100, ENA1J-B28-L00100L
ENCODE, OPTICAL, ROTARY, 0.875IN. SHAFT LENGTH, AXIAL, MULTIPURPOSE PIN
ENCODER, ROTARY, OPTICAL, 300RPM; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Channels: 2Channels; Rotational Speed Max: 300rpm; Product Range: EN Series; SVHC: Lead (15-J; Available until stocks are exhausted
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:100Ppr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:En Series Rohs Compliant: Yes |Bourns, Inc. ENA1J-B28-L00100L
Type = Optical / Encoder Output Type = Quadrature / Revolution Speed min-1 = 3000 / Encoder Resolution = 100 CPR / Channels = 2 / Operating Voltage Max. V = 5 / Output Current mA = 25 / Shaft Type = Plain / Series = EN Series / Mounting Type = Bushing / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.