Bourns EM14A0D-C28-L032N

Rotary Optical Encoder, 64 Quadrature (incremental) Vertical - 14MM
$ 18.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns EM14A0D-C28-L032N.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Supply Chain

Country of OriginMexico
Introduction Date2006-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

950 nm 25 mA SMT Subminiature Dual Channel Transmissive Optical Sensor
Photointerrupter Transmissive 3mm Phototransistor Automotive AEC-Q101 6-Pin SMD T/R
ams-OSRAMBPX 86
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm
ams-OSRAMBPX 85
Bulk Top View Through Hole Active Phototransistor 850nm 50mA 35V -40C~80C TA
ams-OSRAMBPX 83
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 7.2 x 3.4 mm
HoneywellHOA0901-011
Sensor; 0.4 V (Max.) Low Level; 50 mA (Continuous); 3 V; 100 mW; Polycarbonate

Descriptions

Descriptions of Bourns EM14A0D-C28-L032N provided by its distributors.

ROTARY OPTICAL ENCODER, 64 QUADRATURE (INCREMENTAL) VERTICAL - 14MM
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Rotary Optical Encoder 6-Pin Tube
ENCODER OPTICAL QUAD VERT PC PIN
Rotary Position Encoder, Single, 2 Channels
Optical Encoder; Encoder Technology:Optical; Encoder Type:Optical; Encoder Resolution:32Cpr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:Em14 Series Rohs Compliant: Yes |Bourns, Inc. EM14A0D-C28-L032N

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM14A0D-C28-L032N.