ams-OSRAM BPX 86

Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ams-OSRAM BPX 86.

_legacy Avnet

Datasheet7 pages15 years ago

Osram Opto SCT

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.70.80
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-31
LTD Date2021-12-31

Related Parts

ams-OSRAMBPX 82
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 4.7 x 3.4 mm
ams-OSRAMBPX 85
Bulk Top View Through Hole Active Phototransistor 850nm 50mA 35V -40C~80C TA
ams-OSRAMBPX 83
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 7.2 x 3.4 mm
ams-OSRAMBPX 84
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 9.8 x 3.4 mm
ams-OSRAMBPX 89
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 23 x 3.4 mm
ams-OSRAMQ62702P0033
Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 20 x 3.4 mm

Descriptions

Descriptions of ams-OSRAM BPX 86 provided by its distributors.

Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm
Osram Opto SCT
Phototransistor Array Silicon NPN Transistor 850nm 6-Pin
Phototransistor 850nm 50 mA 35 V THT
PHOTOTRANSISTOR ARRAY 6ELEMENTS
PHOTO TRANSISTOR, NPN, 850NM, DIP-6
SENSOR PHOTO 850NM TOP VIEW 6DIP
PHOTOTRANS. ARRAY,6 ELEM,+/-18DEG, BPX 86
- Pre-ordered transistors ROHS
Photo Transistor, Npn, 850Nm, Dip-6; Wavelength Typ:850Nm; Viewing Angle:36°; Power Consumption:90Mw; No. Of Pins:6Pins; Transistor Case Style:Dip; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc (27-J Rohs Compliant: Yes |Ams Osram Group BPX 86

Manufacturer Aliases

ams-OSRAM has several brands around the world that distributors may use as alternate names. ams-OSRAM may also be known as the following names:

  • AMS OSRAM GROUP
  • AMS-OSRAM INTERNATIONAL GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPX86
  • BPX86.
  • Q62702-P0022
  • Q62702P0022