Bourns CW100505-56NJ3

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-56NJ3.

IHS

Datasheet2 pages14 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.14
$ 0.14
Stock
1
115,870
Authorized Distributors
1
6
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
970 mΩ
970 mΩ
Q Factor
22
22
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-09

Related Parts

Inductor RF Chip Wirewound 56nH 5% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Air 200mA 1.2Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100556NJ-T
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor, Aec-Q200, 51Nh, 1.1Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S51NJTD25

Descriptions

Descriptions of Bourns CW100505-56NJ3 provided by its distributors.

General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 56NH 200MA 970MOHM SMD
INDUCTORS, FIXED, 56.0 NH 5% 200 MHZ 0.97OHMS
INDUCTOR, 56NH, 200mA, 5%, 1.76GHZ, SMD;; INDUCTOR, 56NH, 200mA, 5%, 1.76GHZ, SMD; Product Range:BOURNS - CW100505 Series; Inductance:56nH; Inductance Tolerance:± 5%; Inductor Case Style:0402 ^1005 Metric]; Self Resonant

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505-56NJ3.