
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1269AS-H-3R3M=P2 | 0 | 3K | 5d | ||||||||
| Future Electronics | 1269AS-H-3R3M=P2 | 0 | 3K | Tape & Reel | ||||||||
| Farnell | 1269AS-H-3R3M=P2 | 0 | 3K | Tape & Reel | 18h | |||||||
| Win Source | WS-1269AS-H-3R3M=P2 | 30,000 | 745 | 19h | ||||||||
| Aztech | 1269AS-H-3R3M=P2 | 17,806 | 14h |
Download Murata 1269AS-H-3R3M=P2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata 1269AS-H-3R3M=P2 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: