
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CRT1206-FZ-1004ELF | 25,000 | 5K | |||||||||
| DigiKey | 118-CRT1206-FZ-1004ELFCT-ND | 10,249 | 1 | Cut Tape | ||||||||
| TTI | CRT1206-FZ-1004ELF | 20,000 | 5K | Tape & Reel | 16h | |||||||
| Newark | CRT1206-FZ-1004ELF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CRT1206-FZ-1004ELF | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for Bourns CRT1206-FZ-1004ELF.
Download Bourns CRT1206-FZ-1004ELF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CRT1206-FZ-1004ELF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CRT1206-FZ-1004ELF.