Bourns CRT1206-FZ-1002ELF

Res Thin Film 1206 10K Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-FZ-1002ELF.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-19.10%

CAD Models

Download Bourns CRT1206-FZ-1002ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.019
$ 0.019
Stock
95,546
1,290,123
1,290,123
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT1206FRE0710KL
250mW Thin Film Resistor ±50ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRE1206FRE0710KL
Resistores de película gruesa - SMD 10K Ohm 1% 1/4W 200 Volts 50ppm
Yageo GroupRT1206FRE0711KL
Fixed Resistor, Thin Film, 0.25W, 11000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1002V
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F1002V
Res Thick Film 1206 10K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Bourns CRT1206-FZ-1002ELF provided by its distributors.

Res Thin Film 1206 10K Ohm 1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Resistor, thin film, SMD 1206 (3216), 10 kΩ, 0.25 W, ±1 %, CRT1206-FZ-1002ELF
1206 (3216Metric) FIXED RESISTOR CRT 0.120Lx0.061W 3.05mmx1.55mm 0.25W 1/4W 10kOhm ±50ppm/C
Res, 10K, 0.25W, 1206, Thin Film; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Crt Series Rohs Compliant: Yes |Bourns, Inc. CRT1206-FZ-1002ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206-FZ1002ELF
  • CRT1206FZ1002ELF