What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ8ENF1002V

Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

$ 0.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1002V.

Upverter

Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+49.33%

CAD Models

Download Panasonic ERJ8ENF1002V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1623404-1
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-0710KL
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-1310KL
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAF1206FR-0710KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1002V provided by its distributors.

Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 1206 10k Ohm 1% 1/4 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
ERJ-8ENF1002V Panasonic Thick Film Resistors - SMD 1206 10Kohms 1% AEC-Q200 datasheet, inventory, & pricing.
ERJ Series 1206 10 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, 10KOHM, 250mW, 1RESISTOR, THICK FILM, 10KOHM, 250mW, 1%
Resistor,Thick Film,Res 10 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 10000 ½, 1 %, 0.25 W
Panasonic SCT
10KΩ ±1% 250mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8ENF1002V - General Purpose Chip Resistors
Resistance:10kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-8EN Series; Temperature Coefficient:± 100ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ERJ-8ENF1002V
  • ERJ-8ENF-1002V
  • ERJ-8ENF1002V
  • ERJ-8ENF1002V.
  • ERJ8ENF 1002V
  • ERJ8ENF1002V.