Bourns CRT1206-FZ-1000ELF

Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRT1206-FZ-1000ELF.

Electro Sonic

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.019
$ 0.019
Stock
74,482
2,766,159
2,766,159
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT1206FRE07100RL
Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRE1206FRE07100RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206FRE07110RL
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1000V
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 100 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG1206F100R
Fixed Resistor, Thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Bourns CRT1206-FZ-1000ELF provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
CRT FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±50ppm/C 100Ohm 0.25W 1/4W
100¦¸ ¡À1% 250mW ¡À50ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
Resthinfilm 1206 100R 1% 250Mw Tc50 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CRT1206-FZ-1000ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRT1206-FZ1000ELF
  • CRT1206FZ1000ELF