Bourns CRS2512-FX-1001ELF

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRS2512-FX-1001ELF.

HQonline

Datasheet5 pages4 years ago

JRH Electronics

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.99%

CAD Models

Download Bourns CRS2512-FX-1001ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.082
Stock
84,239
27,888
Authorized Distributors
6
1
Resistance
1 kΩ
1 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity35211K0FT
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1001U
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-071KL
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity35211K0FT
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Bourns CRS2512-FX-1001ELF provided by its distributors.

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 1 kΩ, 2 W, ±1 %, CRS2512-FX-1001ELF
CRS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 1kOhm 2W
CRS SERIES ANTI-SURGE RESISTOR 2512 CASE 1KOHMS 2W +/-100PPM/DEGC
Resistor, Thick Film, 1K, 1%, 2512; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Crs Series Rohs Compliant: Yes |Bourns, Inc. CRS2512-FX-1001ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS2512-FX1001ELF
  • CRS2512FX1001ELF