TE Connectivity 35211K0FT

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35211K0FT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+11.21%

CAD Models

Download TE Connectivity 35211K0FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TNF1001U
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-071KL
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-U1TF1001U
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAC2512FK-071KL
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 35211K0FT provided by its distributors.

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 1k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
3521 Series 1 kOhm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor
Chip Resistor 1kΩ ±1% 2W ±100ppm/°C 2512 SMD 6.35mm × 550μm
3521 SERIES THICK FILM FIXED RESISTOR 2512 CASE 1KOHMS +/-1% 2W +/-100PPM/DEGC
RES, 1K0, 1%, 2W, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:1kohm; Product Range:3521 Series; Voltage Rating:250V; Element
3521 1K0 1% 2W Resistance Value: 1.0K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 1.0K Ω Thick Film Power Resistor 1 % | Part Number: 35211K0FT | Internal Number: 4-2176070-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176070-9