Walsin Technologies WF25P1001FTL

Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF25P1001FTL.

IHS

Datasheet9 pages3 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.082
$ 0.215
Stock
27,888
84,239
Authorized Distributors
1
6
Resistance
1 kΩ
1 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Walsin Technologies WF25P1001FTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Wf25P Series, 1 Kohm, 2 W, 1%, 300 V, 2512 [6432 Metric] Rohs Compliant: Yes |WALSIN WF25P1001FTL
1K¦¸ ¡À1% 2W ¡À100ppm/¡æ 2512 6.3mm*600¦Ìm
电阻, 1K, 1%, 300V, 2512, 厚膜;
RES, 1K, 1%, 300V, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1kohm; Product Range: WF25P Series; Voltage Rating: 300V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS