Bourns CRS1206-FX-1002ELF

Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRS1206-FX-1002ELF.

HQonline

Datasheet5 pages4 years ago

JRH Electronics

Newark

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-3.58%

CAD Models

Download Bourns CRS1206-FX-1002ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.05
Stock
134,156
195,770
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCRGH1206F10K
Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1002V
Res Thick Film 1206 10K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP08F1002V
Res Thick Film 1206 10K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-0710KL
250Mw Thick Film Resistors 100Ppm/ 1% 10K 1206 Chip Resistor Surface Mount Rohs
TE Connectivity1623404-1
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRS1206-FX-1002ELF provided by its distributors.

Res Thick Film 1206 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRS 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 10kOhm ±100ppm/C
Resistor, Thick Film, 10K, 1%, 1206; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Product Range:Crs Series Rohs Compliant: Yes |Bourns, Inc. CRS1206-FX-1002ELF
RES, 10K, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10kohm; Product Range: CRS Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRS1206-FX1002ELF
  • CRS1206FX1002ELF