Bourns CRM2512-JW-101ELF

2W Thick Film Resistors ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-JW-101ELF.

JRH Electronics

Datasheet5 pages4 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-12.32%

CAD Models

Download Bourns CRM2512-JW-101ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity1622820-2
Fixed Resistor, Thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ101U
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-7W100RL
2W Thick Film Resistors ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 100 ohm, 5%, 1 W, 2512 [6432 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CRM2512-JW-101ELF provided by its distributors.

2W Thick Film Resistors ±5% ±200ppm/℃ 100Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100 Ohm 5% 2W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 100 Ω, 2 W, ±5 %, CRM2512-JW-101ELF
Fixed Resistor, Metal Glaze/thick Film, 2W, 100ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRM2512 0.248Lx0.122W 6.30mmx3.10mm 2W 100Ohm ±200ppm/C
Resistor, 100 Ohm, 2 Watt, SMD, 2512
SMD Resistor 2512 100Ω ±5% 2W ±200ppm/℃
Resistor, Thick Film, 100 Ohm, 2W, 5%; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Crm Series Rohs Compliant: Yes |Bourns, Inc. CRM2512-JW-101ELF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-JW-101ELF.
  • CRM2512JW101ELF