Bourns CRF2512-FZ-R002ELF

Res Current Sense Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/°C Molded T/R
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FZ-R002ELF.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-29.70%

CAD Models

Download Bourns CRF2512-FZ-R002ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.253
Stock
1,996,327
251,894
Authorized Distributors
6
6
Resistance
2 mΩ
2 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Res 2512 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Bourns CRF2512-FZ-R002ELF provided by its distributors.

Res Current Sense Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/°C Molded T/R
Avnet Japan
Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.0632V, 1% +/-Tol, Surface Mount, 2512
CRF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±50ppm/C 2mOhm 2W
Resmetalstrip 2512 R002 1% 2W Tc50 Rohs Compliant: Yes |Bourns, Inc. CRF2512-FZ-R002ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.