Panasonic ERJMP4MF2M0U

Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
EOL

Submit Request for Quote

Unfortunately we do not know of any distributors for ERJMP4MF2M0U. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4MF2M0U.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Panasonic ERJMP4MF2M0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R
PanasonicERJM1WTF2M0U
SMD Current Sense Resistor, 2 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Chip Resistor 2mΩ ±1% 2W ±100ppm/°C 2512 SMD 6.35mm × 3.18mm × 880μm
Res 2512 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.002 Ohm 1% 5W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJMP4MF2M0U provided by its distributors.

Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Panasonic ERJMP4MF2M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R002, 2512
Current Sensing Resistors, Metal Plate Type-MP, 0.002½, 1%, 1W
Panasonic SCT
RES, CURRENT SENSE, AUTO, 0R002, 2512; Resistance: 0.002ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4MF2M0U