Bourns CR2512-JW-103ELF

1W Thick Film Resistors 200V ±5% ±200ppm/℃ 10kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR2512-JW-103ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+7.40%

CAD Models

Download Bourns CR2512-JW-103ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.154
$ 0.154
Stock
320,599
274,018
274,018
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ103U
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
1W Thick Film Resistors ±5% ±200ppm/℃ 10kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity1622820-3
RES SMD 10K OHM 5% 1W 2512 / 10 kOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 9.1K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR2512-JW-103ELF provided by its distributors.

1W Thick Film Resistors 200V ±5% ±200ppm/℃ 10kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 2512 (6330), 10 kΩ, 1 W, ±5 %, CR2512-JW-103ELF
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CR2512 0.248Lx0.122W 6.30mmx3.10mm 1W 10kOhm ±200ppm/C
Res, 10K, 5%, 1W, 2512 Rohs Compliant: Yes |Bourns, Inc. CR2512-JW-103ELF
RES, 10K, 5%, 1W, THICK FILM, 2512; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2512-JW-103ELF.
  • CR2512JW103ELF