Bourns CR1206-JW-103ELF

SMD Chip Resistor, 10 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-JW-103ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

element14 APAC

Electro Sonic

Farnell

X-ON

Inventory History

3 month trend:
+93.69%

CAD Models

Download Bourns CR1206-JW-103ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
$ 0.015
Stock
1,752,602
5,693,009
5,693,009
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ103V
Res Thick Film 1206 10K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10kΩ 1206 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 10 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 11K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR1206-JW-103ELF provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 10K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 1206 10k Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 10 kΩ, 0.25 W, ±5 %, CR1206-JW-103ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 10kOhm ±200ppm/C
CR1206 SMD THICK FILM RESISTOR,10K 5%
SMD Resistor 1206 10KΩ ±5% 1/4W ±200ppm/℃
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = 200 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.55 / Body Width mm = 1.55 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-JW-103-ELF
  • CR1206-JW-103ELF.
  • CR1206JW103ELF