Bourns CR1206-FX-5101ELF

Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-5101ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
+23.71%

CAD Models

Download Bourns CR1206-FX-5101ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.01
$ 0.01
Stock
479,408
18,541,690
18,541,690
Authorized Distributors
6
6
6
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF5101V
Res Thick Film 1206 5.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-075K1L
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-075K1L
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG1206F5K6
Fixed Resistor, Thick Film, 0.25W, 5600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 4.64K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR1206-FX-5101ELF provided by its distributors.

Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
CR1206 FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 5.1kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res, 5.1K, 1%, 0.25W, Thick Film, 1206; Resistance:5.1Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200Vrohs Compliant: Yes |Bourns, Inc. CR1206-FX-5101ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206FX5101ELF