Panasonic ERJ-8ENF5101V

Res Thick Film 1206 5.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF5101V.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
+1.89%

CAD Models

Download Panasonic ERJ-8ENF5101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.01
$ 0.01
Stock
2,839,673
20,820,497
20,820,497
Authorized Distributors
6
6
6
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-075K1L
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC1206FR-075K1L
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1K Ohm 1% 0.25W(1/4W) 100ppm/C Pad SMD T/R Automotive AEC-
PanasonicERJ-8ENF4991V
Res Thick Film 1206 4.99K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-8ENF5101V provided by its distributors.

Res Thick Film 1206 5.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 1206,1% Precision; 5.1Kohm, 7 Inch Reel Rohs Compliant: Yes
Resistor, thick film, SMD 1206 (3216), 5.1 kΩ, 0.25 W, ±1 %, ERJ8ENF5101V
Resistor;Thick Film;Res 5.1 Kilohms;Pwr-Rtg 0.25 W;Tol 1%;SMT;1206;Cut Tape
Precision Thick Film Chip Resistors / 1206 / 1% / 5100Ohm / 0,25W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.1kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 5100 ½, 1 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 1206 5.1Kohms 1% AEC-Q200
Panasonic ERJ8ENF5101V - General Purpose Chip Resistors
RESISTOR, 5K1, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:5.1kohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF5101V.
  • ERJ8ENF5101V