
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC1206FR-075K1L | 90,000 | 5K | 4d | ||||||||
| Newark | RC1206FR-075K1L | 743 | 1 | Cut Tape | ||||||||
| Future Electronics | RC1206FR-075K1L | 315,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569749 | 4,835 | 1 | 3h | ||||||||
| Rutronik | WRC34471 | 215,000 | 5K | 17h |
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-075K1L.
Download Yageo Group RC1206FR-075K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206FR-075K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206FR-075K1L.