Bourns CR1206-FX-1001ELF

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-1001ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.24%

CAD Models

Download Bourns CR1206-FX-1001ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.017
$ 0.017
Stock
2,654,473
52,332,491
52,332,491
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R
Yageo GroupRC1206FR-131KL
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C SMD Punched Paper Tape and Reel
PanasonicERJ8ENF1001V
Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 1 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR1206-FX-1001ELF provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
Thick Film Resistors – SMD; BOURNS; CR1206-FX-1001ELF; 1 kOhm; 1206; 1 %; Thick Film
CR1206 SMD THICK FILM RESISTOR,1 KILOHMS, PWR-RTG 0.25 W, TOL 1%,SMT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1kOhm ±100ppm/C
Res, Thick Film, 1K, 1%, 0.25W, 1206, Reel; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Qualification:- Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-1001ELF
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.1 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/C / Termination Type = Soldering Pads / Body Height mm = 0.55 / Body Width mm = 1.55 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-1001 ELF
  • CR1206-FX-1001-ELF
  • CR1206-FX-1001ELF.
  • CR1206FX1001ELF