Bourns CR0805-JW-153ELF

Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-JW-153ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Burklin Elektronik

Electro Sonic

X-ON

Inventory History

3 month trend:
-4.42%

CAD Models

Download Bourns CR0805-JW-153ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.011
$ 0.011
Stock
700,795
1,461,682
1,461,682
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 15K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 15K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ153V
Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 16K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6GEYJ163V
Res Thick Film 0805 16K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0805-JW-153ELF provided by its distributors.

Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0805 15K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 0805 (2012), 15 kΩ, 0.125 W, ±5 %, CR0805-JW-153ELF
CR0805 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 15kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 15K, 5%, 0805, Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistance:15Kohm; Product Range:Cr Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± 5%; Temperaturerohs Compliant: Yes |Bourns, Inc. CR0805-JW-153ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805JW153ELF