Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ153V

Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ153V.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Master Electronics

Inventory History

3 month trend:
+20.64%

CAD Models

Download Panasonic ERJ6GEYJ153V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 15K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 15K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 16K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-0715KL
Res Thick Film 0805 15K Ohm 5% 1/8W ¦100ppm/¦C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ153V provided by its distributors.

Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor Thick Film 0805 15k Ohm 5% 1/8 Watt ±200ppm °C Surface Mount Embossed Carrier Tape and Reel
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES SMD 15K OHM 5% 1/8W 0805 / 15 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0805 15 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 15 Kilohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 15kOhm ±200ppm/C
Thick Film Chip Resistor, 15000 ½, 5 %, 0.125 W
Panasonic SCT
15KΩ ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ153V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 15 kOhm
RESISTOR, 0805, 15K 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:15kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ153V
  • ERJ-6GEYJ153V.