Bourns CR0805-J/-000ELF

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-J/-000ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+27.37%

CAD Models

Download Bourns CR0805-J/-000ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
4,615,671
130,486,037
130,486,037
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-070RL
GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
Yageo GroupAC0805JR-070RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
Yageo GroupRC0805JR-100RL
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2ATTD
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 2 A, Surface Mount Device
Res Jumper Thick Film 0805 0 Ohm 1/8W Ceramic Paper T/R
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Bourns CR0805-J/-000ELF provided by its distributors.

Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device
125mW Thick Film Resistors 150V 0Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0805 0 Ohm 5% 1/8 Watt -250ppm °C To 500ppm °C Surface Mount Paper Tape On Plastic Reel
Resistor, thick film, SMD 0805 (2012), 0 Ω, 0.125 W, ±5 %, CR0805-J/-000ELF
Res Thick Film 0805 0 Ohm Pad SMD T/R
CR0805 SMD THICK FILM RESISTOR,0 OHMS, PWR-RTG 0.125 W, TOL 5%,SMT
RES SMD 0 OHM JUMPER 1/8W 0805 / 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 0Ohm 200ppm/C
RES SMD 0 OHM JUMPER 1/8W 0805
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
RES, 0R0, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:0ohm; Product Range:CR Series; Voltage Rating:150V;
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-J/-000-ELF
  • CR0805-J/-000ELF.