Bourns CR0805-FX-1101ELF

125mW Thick Film Resistors ±100ppm/℃ ±1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1101ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-1.11%

CAD Models

Download Bourns CR0805-FX-1101ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
511,496
9,047,822
9,047,822
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6ENF1101V
Res Thick Film 0805 1.1K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071KL
Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film

Descriptions

Descriptions of Bourns CR0805-FX-1101ELF provided by its distributors.

125mW Thick Film Resistors ±100ppm/℃ ±1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.1 kΩ, 0.125 W, ±1 %, CR0805-FX-1101ELF
Res, 1K1, 0.125W, 150V, Thick Film, 0805 Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-1101ELF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.1kOhm ±100ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0805-FX-1101-ELF
  • CR0805FX1101ELF