Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6ENF1101V

Res Thick Film 0805 1.1K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1101V.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-15.78%

CAD Models

Download Panasonic ERJ-6ENF1101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.031
$ 0.031
Stock
769,101
161,952
161,952
Authorized Distributors
6
6
6
Resistance
1.1 kΩ
1.1 kΩ
1.1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
PanasonicERJ-U06F1101V
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6ENF1101V provided by its distributors.

Res Thick Film 0805 1.1K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.1 kΩ, 0.125 W, ±1 %, ERJ6ENF1101V
Chip Resistor 1.1kΩ ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
ERJ Series 0805 1.1 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1% Precision;Cut Tape;1.1Kohm
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.1kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1100 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 1.1Kohms 1% AEC-Q200
THICK FILM CHIP RESISTOR 0805, <CA
Panasonic ERJ6ENF1101V - General Purpose Chip Resistors
RESISTOR, THICK, 1.1K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:1.1kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF1101V