Bourns CR0805-FX-1001ELF

Resistor Thick Film 0805 1k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0805-FX-1001ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-46.92%

CAD Models

Download Bourns CR0805-FX-1001ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
2,501,509
57,309,616
57,309,616
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805FR-131KL
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071KL
Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD

Descriptions

Descriptions of Bourns CR0805-FX-1001ELF provided by its distributors.

Resistor Thick Film 0805 1k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
RES SMD 1K OHM 1% 1/8W 0805 / 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
CR0805 SMD THICK FILM RESISTOR,1 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR CR0805 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1kOhm ±100ppm/C
Res, Thick Film, 1K, 1%, 0.125W, 0805, Reel; Resistance:1Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Bourns, Inc. CR0805-FX-1001ELF.
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR 0805-FX-1001ELF
  • CR0805-FX-1001-ELF
  • CR0805-FX-1001ELF.
  • CR0805FX-1001ELF
  • CR0805FX1001-ELF
  • CR0805FX1001ELF