Bourns CR0603-JW-102ELF

Res Thick Film 0603 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-JW-102ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+2.06%

CAD Models

Download Bourns CR0603-JW-102ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.006
$ 0.006
Stock
7,461,578
12,350,395
12,350,395
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0603 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1.1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 910 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-071KL
100Mw Thick Film Resistors 100Ppm/ 5% 1K 0603 Chip Resistor Surface Mount Rohs
Yageo GroupRC0603JR-131KL
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR0603-JW-102ELF provided by its distributors.

Res Thick Film 0603 1K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 1 kΩ, 0.1 W, ±5 %, CR0603-JW-102ELF
CR0603 SMD THICK FILM RESISTOR,1 KILOHMS, PWR-RTG 0.1 W, TOL 5%,SMT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±200ppm/C
THICK FILM RESISTOR, 1KOHM, 100mW, 5%; Product Range:CR Series; Resistance:1kohm; Power Rating:100mW; Resistance Tolerance: 5%; Voltage Rating:50V; Resistor Case Style:0603 ^1608 Metric]; Packaging:Cut
Res, Thick Film, 1K, 5%, 0.1W, 0603, Reel; Resistance:1Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Bourns, Inc. CR0603-JW-102ELF.
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = 200 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-JW-102-ELF
  • CR0603-JW-102ELF.
  • CR0603JW102ELF