KOA Speer RK73B1JTTD102J

Res Thick Film 0603 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B1JTTD102J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Upverter

element14 APAC

TME

Inventory History

3 month trend:
-15.13%

CAD Models

Download KOA Speer RK73B1JTTD102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
12,773,713
10,333,452
10,333,452
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-11-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603JR-071KL
100Mw Thick Film Resistors 100Ppm/ 5% 1K 0603 Chip Resistor Surface Mount Rohs
Yageo GroupRC0603JR-131KL
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-071KL
Res Thick Film 0603 1K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Resistor Thick Film 0603 1K Ohm 1% 1/10W ±100ppm/°C SMD Punched Paper Tape and Reel
Res Thick Film 0603 1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1622866-1
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73B1JTTD102J provided by its distributors.

Res Thick Film 0603 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 1k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
RES 1K OHM 5% 1/8W 0603 / 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res, 1K, 5%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73B1JTTD102J.
0603 (1608Metric) 0603 RK73B 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 1kOhms ±200ppm/C
RESISTOR, 1K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1kohm; Product Range:RK73B Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:100mW; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B 1JTTD102J
  • RK73B1JTTD 102J
  • RK73B1JTTD102J.
  • RK73B1JTTD102J..
  • RK73B1JTTD102J...