Descriptions of Bourns CR0402-J/-000GLF provided by its distributors.
Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 62.5 mW, 1 A, Surface Mount Device
62.5mW Thick Film Resistors 0Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 0 Ohm Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Thick Film Resistors – SMD; BOURNS; CR0402-J/-000GLF; 0 Ohm; 0402; 5 %; Thick Film
Res Thick Film 0402 0 Ohm Pad SMD T/R
0402 (1005Metric) FIXED RESISTOR CR0402 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 0Ohm 500ppm/C
Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402
RES, THICK FILM, 0R, 5%, 0.0625W, 0402, REEL
CR04 RESISTOR, THICK FILM, RES 0 OHMS, PWR-RTG 0.0625 W, TOL 5%,SMT
RESISTOR, THICK FILM, 0 OHM, 5%, 0402, FULL REEL; Product Range:BOURNS - CR Series; Resistance:0ohm; Power Rating:62.5mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 ^1005 Metric]; Resistor Element Type:Thick Film
Res, Thick Film, 0R, 5%, 0.0625W, 0402, Reel; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Power Rating:62.5Mw; Current Rating:1A; Product Range:Cr Series; Product Length:1.02Mm; Product Width:0.5Mm Rohs Compliant: Yes |Bourns, Inc. CR0402-J/-000GLF.
Resistor Type = Thick Film / Resistance Ohm = 0 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = -200 ... 500 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402