Bourns CR0402-FX-60R4GLF

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402-FX-60R4GLF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+6.05%

CAD Models

Download Bourns CR0402-FX-60R4GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
1,818,788
41,612,389
41,612,389
Authorized Distributors
6
6
6
Resistance
60.4 Ω
60.4 Ω
60.4 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 60.4 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 60.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-0760R4L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 62Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0756RL
RC Series 0402 0.063 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Bourns CR0402-FX-60R4GLF provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res, 60R4, 0.0625W, 50V, Thick Film/0402 Rohs Compliant: Yes |Bourns, Inc. CR0402-FX-60R4GLF
CR0402 FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 60.4Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402-FX60R4GLF
  • CR0402FX60R4GLF