Yageo Group AC0402FR-0760R4L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0760R4L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-74.64%

CAD Models

Download Yageo Group AC0402FR-0760R4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
41,612,389
1,818,808
1,818,808
Authorized Distributors
6
6
6
Resistance
60.4 Ω
60.4 Ω
60.4 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-0760R4L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 60.4 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0756R2L
RC Series 0402 0.063 W 56.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0762RL
RC Series 0402 0.063 W 62 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 56 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD T/R
Res Thick Film 0402 62 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-0760R4L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 60.4Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 60.4 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 60.4Ohm 0.063W 1/16W
Res, 60R4, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0760R4L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 60.4 OHM 1% 1/16W 0402
RES, 60R4, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-0760R4L.
  • AC0402FR0760R4L