
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0756RL | 50,000 | 10K | 1d | ||||||||
| Newark | RC0402FR-0756RL | 29,900 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0756RL | 360,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC31029 | 3,990,000 | 10K | 5h | ||||||||
| Maritex | RMC0402-56R-1-Y | 10,000 | 1 | 1h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0756RL.
Download Yageo Group RC0402FR-0756RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RC0402FR-0756RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0756RL.