
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CR0402-FX-1000GLFCT-ND | 1,703 | 1 | Cut Tape | ||||||||
| Avnet | CR0402-FX-1000GLF | 790,000 | 10K | 11h | ||||||||
| Newark | CR0402-FX-1000GLF | 15,490 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CR0402-FX-1000GLF | 610,000 | 10K | Bulk | ||||||||
| Verical | CR0402-FX-1000GLF | 19,590 | 1K |
Download datasheets and manufacturer documentation for Bourns CR0402-FX-1000GLF.
Download Bourns CR0402-FX-1000GLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bourns CR0402-FX-1000GLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns CR0402-FX-1000GLF.