What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERZ-V07D180

Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D180.

IHS

Datasheet33 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-17.59%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicERZ-V07D220
TVS Varistor, 14 V, 18 V, 43 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZVA7V220
Panasonic ERZVA7V220 - Varistors (ZNR Surge Absorber)
PanasonicERZV07V220CS
Panasonic ERZV07V220CS - Varistors (ZNR Surge Absorber)
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V
LittelfuseV05E14P
LV UltraMov Series - Varistor Series, 22V, 500A, disc 5mm, RoHS
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Panasonic ERZ-V07D180 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor
18V 500A 1 16V 20V 14V 11V 1.1J 3.8nF@1kHz Plugins Through hole mounting 11.5mm*4.5mm*4.5mm
ZNR SERIES SURGE ABSORBER 3.8NF 2.5A, CLAMPING 36V, VARISTOR 18V
Varistor ZNR Ø8,5mm 11V 18V 500A
Panasonic ERZV07D180 - Varistors (ZNR Surge Absorber)
TVS Varistor, 11 VAC, 14 VDC, ERZV, 36 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 11VAC 14VDC 500A 18V Thru-Hole Bulk
Varistor, 1.1J, Through Hole Mount
Surge Absorber Units, 18V, 500A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS, <CA
VARISTOR, 7MM DISC, 18V; Voltage Rating VAC: 11V; Voltage Rating V DC: 14V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 7mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Su
Varistor, 18V, 500A, 36V, 7Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:14V; Corriente Máxima Transitoria @ 8/20Μs:500A; Modelo De Varistor:Disc 7Mm; Tensión Vc Max De Sujeción:36V; Energía Máxima (10/1000Us):1.1J |Panasonic ERZV07D180

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV07D180