Bourns CG0603MLC-12LE

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLC-12LE.

Newark

Datasheet4 pages6 years ago

JRH Electronics

HQonline

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.86%

CAD Models

Download Bourns CG0603MLC-12LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.124
Stock
736,431
149,586
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
25 V
25 V
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns, Inc. CG0402MLC-12LG
KYOCERA AVXVCAS060314A300DP
18.5V 30A 1 16.28V 2.072KV 14V 10V 100mJ 350pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
KYOCERA AVXVCAS040214X300WP
18.5V 20A 1 16.28V 2.072KV 14V 10V 50mJ 85pF@1kHz 0402 1mm*500¦Ìm*600¦Ìm
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
KYOCERA AVXVC080514C300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0603MLC-12LE provided by its distributors.

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
Esd Protection Device, 30 V, 12 V, 0603, 2 |Bourns, Inc. CG0603MLC-12LE
Varistors; BOURNS; CG0603MLC-12LE; 25 V; 12 V; Surface Mount; 500 fF
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon
CHIP GUARD-ESD PROTECTOR ARRAY,0603,12V,LOW LEAK,T/R,HAZMAT
ESD Suppressor Diode 12V 2-Pin Case 0603(1608Metric) T/R
1 12V 0.5pF@1MHz 0603 1.6mm*800¦Ìm*450¦Ìm
25V 0.5pF@1MHz 12V 0603 Varistors ROHS
ESD SUPPRESSOR, 0603, 12V, 0.5PF; Clamping Voltage Vc Max: 30V; Diode Case Style: 0603; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: -; Product Range: CG060 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018); Clamping Voltage: 150V; Leakage Current: 50nA; Response Time: 1ns; Suppressor Type: ESD Protector; Voltage Rating: 12V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603MLC12LE