Bourns CG0402MLU-12G

ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLU-12G.

JRH Electronics

Datasheet4 pages4 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+4.60%

CAD Models

Download Bourns CG0402MLU-12G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2007-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns, Inc. CG0402MLC-12LG
KYOCERA AVXVC080514C300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060314A300RP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120614D300DP
TVS Varistor, 10 V, 14 V, TransGuard, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0402MLU-12G provided by its distributors.

ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 12 V, 0.05 pF, ChipGuard MLU
VARISTOR 0402 / Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
ESD Suppressor Diode 12V 25Vc Automotive 2-Pin Case 0402(1006Metric) T/R
MLU SERIES MULTILAYER VARISTOR 0.05PF, CLAMPING 25V 0402 CASE
250V 1 12V 0.5pF@1MHz 0402 1mm*500¦Ìm*360¦Ìm
25V 0.05pF@1MHz 12V 0402 Varistors ROHS
Fuse, Smd, 0402, Chip Guard; Fuse Current:-; Product Range:Chipguard Mlu Series; Voltage Rating Vac:-; Voltage Rating V Dc:12Vdc; Blow Characteristic:-; Fuse Case Style:0402; Breaking Capacity Current Ac:-; Breaking Capacity Current Rohs Compliant: Yes |Bourns, Inc. CG0402MLU-12G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0402MLU12G