Bourns CDSOD323-T12

11A@(8/20us) 350W 28.3V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+35.82%

CAD Models

Download Bourns CDSOD323-T12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.297
$ 0.297
Stock
780,262
296,618
296,618
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13.3 V
13.3 V
13.3 V
Clamping Voltage
28.3 V
28.6 V
28.6 V
Peak Pulse Power
350 W
350 W
350 W
Peak Pulse Current
11 A
11 A
11 A

Supply Chain

Country of OriginPhilippines, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323
Diodes Inc.SD103CWS-7-F
SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
NSVRB751V40T1G Series 40 V 30 mA SMT Schottky Barrier Diode - SOT-323

Descriptions

Descriptions of Bourns CDSOD323-T12 provided by its distributors.

11A@(8/20us) 350W 28.3V 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 12 V, Sod-323, 2, 13.3 V Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T12
ESD PROTECTION DEVICE, 12V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 28.3V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T12.
  • CDSOD323T12
  • CDSOD323T12.