Vishay SD103AWS-E3-08

SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SD103AWS-E3-08.

Upverter

Datasheet4 pages5 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-68.36%

CAD Models

Download Vishay SD103AWS-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.113
$ 0.113
Stock
1,462,058
864,524
864,524
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
370 mV
370 mV
370 mV
Reverse Voltage (DC)
-
-
-
Forward Current
350 mA
350 mA
350 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
10 ns
10 ns
10 ns
Capacitance
-
50 pF
50 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 30V V(RRM), Silicon

Descriptions

Descriptions of Vishay SD103AWS-E3-08 provided by its distributors.

SD103AWS Series 40 V 350 mA SMT Small Signal Schottky Diode - SOD-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Rectifiers and Schottky diodes; VISHAY; SD103AWS-E3-08; 350 mA; Surface Mount; 2; 5 µA
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R
DIODE, SCHOTTKY, 0.35A, 40V, SOD-323-2; Diode Type:Schottky; Forward Current If(AV):350mA; Repetitive Reverse Voltage Vrrm Max:40V; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:2A; Operating Temperature Min:-55°C ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 350 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 600 / Reverse Current Max. uA = 5 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD103AWSE308