Bourns CAT16-1001F4LF

Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-1001F4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-19.36%

CAD Models

Download Bourns CAT16-1001F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.049
Stock
615,111
167,325
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
-
Tolerance
1 %
1 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-FR-071KL
Res Thick Film Array 1K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupAF164-FR-071KL
Anti-Sulfurated Chip Resistor Array Thick Film 1kOhm 1% ISOL Molded 8-Pin 1206 Convex Paper T/R
PanasonicEXB-38V102JV
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAT16-1001F4LF provided by its distributors.

Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res, Array, Iso, 1K, 0.063W, 1%, 1206 Rohs Compliant: Yes |Bourns, Inc. CAT16-1001F4LF
Resistor network, SMD 1206, 1 kΩ, 62.5 mW, ±1 %, 4 resistors, CAT16-1001F4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.063W 3.20mmx1.60mm 62mW 1kOhm ±200ppm/C
RESISTOR, ISO ARRAY 4RES 1KOHM, 1%, SMD; Resistance: 1kohm; Power Rating per Element: 62mW; Voltage Rating: 50V; No. of Elements: 4; Resistor Case Style: 1206 ^3216 Metric]; No. of Pins: 8; Network Circuit Ty

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-1001F4LF.