Bourns CAT10-472J4LF

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT10-472J4LF.

Newark

Datasheet3 pages5 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.52%

CAD Models

Download Bourns CAT10-472J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEXB-28V472JX
Resistor Thick Film Array 4.7K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
Yageo GroupTC124-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Concave SMD Automotive T/R
PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAT10-472J4LF provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
4 ±5% 4.7kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
RESISTOR, THICK FILM, NETWORKS & ARRAYS,4.7K OHM,5%,1/8W
Res, Isolated, 4K7K, 5%, 25V, 0804, Reel; Resistance:4.7Kohm; Product Range:Cat10 Series; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:0804 [2010 Metric]; No. Of Pins:8Pins; Voltage Rating:25V; Power Rohs Compliant: Yes |Bourns, Inc. CAT10-472J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT10-472J4LF.