Panasonic EXB-28V472JX

Resistor Thick Film Array 4.7K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V472JX.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-7.65%

CAD Models

Download Panasonic EXB-28V472JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V472JV
Res Thick Film Array 1206 4.7K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-074K7L
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 4700ohm, 25V, 5% +/-Tol, Surface Mount, 0408
Yageo GroupYC164-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-28V472JX provided by its distributors.

Resistor Thick Film Array 4.7K Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
EXB-28V Series 0402 0.063 W 4.7 kOhm ±5 % 4 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 4.7Kohm, 7
Resistor Network, Thick Film, 4, 4.7Kohm, 5%, 0402, Full Reel; Resistance:4.7Kohm; Product Range:exb28V Series; No. Of Elements:4Elements; Network Circuit Type:isolated; Resistor Case Style:0804 [2010 Metric]; No. Of Pins:8Pins Rohs Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 4.7 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 1 / Body Width mm = 0.35 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB 28V 472 JX
  • EXB-28V472JX.
  • EXB28V472JX