Bourns AMS22S5A1BHAFL334

Hall Effect 10¡ã~340¡ã Increase Clockwise 5V ¡À0.5% Flatted Shaft , 22.23mm*22.23mm*15.62mm
$ 37.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns AMS22S5A1BHAFL334.

IHS

Datasheet3 pages5 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellLLE101101
HONEYWELL LLE101101 SENSOR, LEVEL, LIQUID, HIGH TEMP
HoneywellLLE103101
Liquid Level Sensors +125Degc, M12 - Llc103101 Is The Available Alternative
HoneywellLLE105100
HONEYWELL S&C LLE105100 SENSOR, LEVEL, LIQUID, PUSH-IN
Transmissive Photo Interrupter, Photo / Optical Ic, 0.5 Mm, 5 Mm Rohs Compliant: Yes
SENSOR OPTICAL 15MM MOD W/CONN / Optical Sensor Through-Beam 0.591" (15mm) Module, Connector
Proximity Sensor Inductive NO PNP 5mm 10V to 30V 3-Pin

Descriptions

Descriptions of Bourns AMS22S5A1BHAFL334 provided by its distributors.

Hall Effect 10¡ã~340¡ã Increase Clockwise 5V ¡À0.5% Flatted Shaft , 22.23mm*22.23mm*15.62mm
SENSOR ROTARY 340DEG SOLDER LUG / Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug
Hall Effect Sensor, 0deg Min, 340deg Max, 0.05-4.95V, Cylindrical, Servo Mount
Rotary Position Sensor 5V 50MCycles Analog Output 3-Pin
AMS22S Series 22 mm Non-Contacting Analog Rotary Position Sensor 50G Shock 10 KOhm 200 RPM Flatted Shaft Tray
INCREMENTAL ANALOGUE ROTARY ENCODER, 120RPM, 5 V DC, IP50
SINGLE TURN NON-CONTACT MAGNETIC SENSOR
10°~340° Position Sensors ROHS
Rotary Position Sensor, Non-Contact/340D; Supply Voltage Dc Min:4.5V; Supply Voltage Dc Max:5.5V; Sensor Housing:Cylinder Rotatable; No. Of Pins:3Pins; Output Current:-; Operating Magnetic Force Min:-; Product Range:Ams22S Series; Rohs Compliant: Yes |Bourns, Inc. AMS22S5A1BHAFL334
Linearity (±) % = 0.5 / Resistance kOhm = 10 / Tolerance % = 10 / Accuracy (%) % = 1 / Linear Position Sensor Output Type = Analogue / Operating Voltage Max. V = 5 / Displacement Speed min-1 = 200 / Output Current mA = 20 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = AMS22S / Protection Rating = IP50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.